Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFN0J101R 1000
- RS Stock No.:
- 249-1280
- Mfr. Part No.:
- EEEFN0J101R
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP9,200.00
(exc. VAT)
PHP10,300.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP9.20 | PHP9,200.00 |
*price indicative
- RS Stock No.:
- 249-1280
- Mfr. Part No.:
- EEEFN0J101R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Series | FN-V | |
| Equivalent Series Resistance ESR | 0.7Ω | |
| Ripple Current | 160mA | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.26% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Series FN-V | ||
Equivalent Series Resistance ESR 0.7Ω | ||
Ripple Current 160mA | ||
Leakage Current 3μA | ||
Dissipation Factor 0.26% | ||
The Panasonic aluminum electrolytic capacitors available in different series. FN series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 10 μF to 1800 μF.
Endurance 105 °C 2000 h
High capacitance 20 % to 80 % higher than FK series
Wide voltage range from 6.3 V to 100 V
Vibration proof product (3G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFN0J101R 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder - EEEFK0J101UR 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFKJ101UAR 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J101P 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEHB0J101P 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ101UAR 1000
