Nichicon 150 μF Capacitor 35V dc, Radial, Through Hole - UPW1V151MPD Radial Lead

This image is representative of the product range

Subtotal (1 bag of 200 units)*

PHP2,528.00

(exc. VAT)

PHP2,832.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
200 +PHP12.64PHP2,528.00

*price indicative

RS Stock No.:
173-3160
Mfr. Part No.:
UPW1V151MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

150μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

555mA

Maximum Operating Temperature

105°C

Lifetime

3000 h

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Series

PW

Tolerance

±20 %

Automotive Standard

No

Leakage Current

4μA

Dissipation Factor

12%

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy