Nichicon 100 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP11.22

(exc. VAT)

PHP12.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 9PHP11.22-
10 - 99PHP10.883%
100 - 499PHP10.555%
500 - 2499PHP10.238%
2500 +PHP9.9311%

*price indicative

RS Stock No.:
862-3323
Mfr. Part No.:
UVR1V101MED
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Box

Height

11mm

Polarity

Non-Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Radial Lead

Capacitor Ripple Current

210mA

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

2.5mm

Series

VR

Automotive Standard

No

Leakage Current

105μA

Tolerance

±20 %

Dissipation Factor

14%

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 2000 hours

Lead free reflow soldering

Capacitance values up to 33000 μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy