Nichicon 3300 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 243-7299
- Mfr. Part No.:
- UHE1V332MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP182.82
(exc. VAT)
PHP204.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP182.82 |
| 10 - 19 | PHP166.12 |
| 20 + | PHP149.41 |
*price indicative
- RS Stock No.:
- 243-7299
- Mfr. Part No.:
- UHE1V332MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 4.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | UHE | |
| Leakage Current | 1.2mA | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 4.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series UHE | ||
Leakage Current 1.2mA | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- JP
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 3300 μF Capacitor 35V dc Through Hole - UHE1V332MHD Radial Lead
- Nichicon 3300 μF Capacitor 35V dc Through Hole - UVZ1V332MHD Radial Lead
- RS PRO 3300 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 150 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 1500 μF Capacitor 35V dc Through Hole Radial Lead
