Nichicon 470 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UHE1V471MPD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP104.40

View bulk pricing options

Subtotal (1 bag of 20 units)*

PHP1,050.86

(exc. VAT)

PHP1,176.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
20 - 80PHP52.543PHP1,050.86-
100 +PHP51.499PHP1,029.98PHP104.40

*price indicative

Packaging Options:
RS Stock No.:
566-958
Mfr. Part No.:
UHE1V471MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.3A

Maximum Operating Temperature

105°C

Standards/Approvals

863, EU, EU 2015, RCJ-03-23C, RoHS 2011

Lead Pitch

5mm

Lifetime

10000 h

Automotive Standard

No

Series

UHE

Tolerance

±20 %

Leakage Current

0pA

Dissipation Factor

0.08%

The Nichicon Miniature-sized aluminum electrolytic capacitors with low impedance and high reliability. Designed to withstand 6000 to 10000 hours, ensuring stable performance in demanding applications.

RoHS compliant directive

Stability at Low Temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy