Nichicon 1000 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UHE1V102MHD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP541.70

(exc. VAT)

PHP606.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP54.17PHP541.70-
50 +PHP53.07PHP530.702%

*price indicative

Packaging Options:
RS Stock No.:
567-007
Mfr. Part No.:
UHE1V102MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

2.3A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Lead Pitch

5mm

Standards/Approvals

863, EU, EU 2015, RCJ-03-23C, RoHS 2011

Automotive Standard

No

Series

UHE

Leakage Current

0pA

Tolerance

±20 %

Dissipation Factor

0.08%

The Nichicon Miniature-sized aluminum electrolytic capacitors with low impedance and high reliability. Designed to withstand 6000 to 10000 hours, ensuring stable performance in demanding applications.

RoHS compliant directive

Stability at Low Temperature

Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy