Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 920-4898
- Mfr. Part No.:
- EEUFC1V101
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP2,722.60
(exc. VAT)
PHP3,049.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 400 unit(s) shipping from November 23, 2026
- Plus 200 unit(s) shipping from November 27, 2026
- Plus 4,000 unit(s) shipping from January 20, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP13.613 | PHP2,722.60 | - |
| 400 - 600 | PHP13.205 | PHP2,641.00 | 2% |
| 800 + | PHP12.809 | PHP2,561.80 | 5% |
*price indicative
- RS Stock No.:
- 920-4898
- Mfr. Part No.:
- EEUFC1V101
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 555mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | FC-A | |
| Equivalent Series Resistance ESR | 117mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 555mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 3.5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series FC-A | ||
Equivalent Series Resistance ESR 117mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 200% | ||
Panasonic FC-A Series Aluminium Electrolytic Capacitor, 100μF Capacitance, 35V DC Voltage - EEUFC1V101
Features & Benefits
Applications
What is the significance of the ripple current rating?
How does the temperature range impact the capacitor's performance?
Why is a low equivalent series resistance important for this capacitor?
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole Radial Lead
