Nichicon 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UHE1V221MPD6 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 38%

View bulk pricing options

Subtotal (1 bag of 20 units)*

PHP675.06

(exc. VAT)

PHP756.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
Saving
20 - 180PHP33.753PHP675.06-
200 - 980PHP20.922PHP418.4438%
1000 - 1980PHP16.224PHP324.4851%
2000 +PHP11.135PHP222.7067%

*price indicative

Packaging Options:
RS Stock No.:
567-015
Mfr. Part No.:
UHE1V221MPD6
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

220μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

2.3A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

10000 h

Lead Pitch

5mm

Standards/Approvals

863, EU, EU 2015, RCJ-03-23C, RoHS 2011

Series

UHE

Automotive Standard

No

Leakage Current

0pA

Tolerance

±20 %

Dissipation Factor

0.08%

The Nichicon Miniature-sized aluminum electrolytic capacitors with low impedance and high reliability. Designed to withstand 6000 to 10000 hours, ensuring stable performance in demanding applications.

RoHS compliant directive

Stability at Low Temperature

Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy