Nichicon 3300 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UHE1V332MHD6 Radial Lead
- RS Stock No.:
- 566-983
- Mfr. Part No.:
- UHE1V332MHD6
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP996.95
(exc. VAT)
PHP1,116.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | PHP199.39 | PHP996.95 | - |
| 25 + | PHP195.426 | PHP977.13 | 1% |
*price indicative
- RS Stock No.:
- 566-983
- Mfr. Part No.:
- UHE1V332MHD6
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | 863, EU, EU 2015, RCJ-03-23C, RoHS 2011 | |
| Automotive Standard | No | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| Series | UHE | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 3300μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals 863, EU, EU 2015, RCJ-03-23C, RoHS 2011 | ||
Automotive Standard No | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
Series UHE | ||
The Nichicon Miniature-sized aluminum electrolytic capacitors with low impedance and high reliability. Designed to withstand 6000 to 10000 hours, ensuring stable performance in demanding applications.
RoHS compliant directive
Stability at Low Temperature
Related links
- Panasonic 6800 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEUHD1V682 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471B Radial Lead
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V222MHD Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V470 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471L Radial Lead
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UHE1V221MPD6 Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V220 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101 Radial Lead
