Nichicon 1000 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 167-8074
- Mfr. Part No.:
- UPW1J102MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP3,483.85
(exc. VAT)
PHP3,901.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 150 unit(s) shipping from November 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 + | PHP69.677 | PHP3,483.85 |
*price indicative
- RS Stock No.:
- 167-8074
- Mfr. Part No.:
- UPW1J102MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 31.5mm | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 8000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | PW | |
| Leakage Current | 4μA | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 31.5mm | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 8000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series PW | ||
Leakage Current 4μA | ||
Dissipation Factor 9% | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UPW1J102MHD Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UHW1J102MHD6TN Radial Lead
- Nichicon 2200 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 68 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 270 μF Capacitor 63V dc Through Hole Radial Lead
