Nichicon 1000 μF Capacitor 63V dc, Radial, Through Hole - UVR1J102MHD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP433.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP1,444.75

(exc. VAT)

PHP1,618.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship from another location
  • Plus 2,100 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP57.79PHP1,444.75-
250 - 975PHP56.057PHP1,401.43PHP433.25
1000 - 2475PHP54.374PHP1,359.35PHP3,416.00
2500 +PHP52.743PHP1,318.58PHP12,617.50

*price indicative

Packaging Options:
RS Stock No.:
520-1090
Mfr. Part No.:
UVR1J102MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

1000μF

Voltage

63V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.3A

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

7.5mm

Standards/Approvals

EU, RoHS

Lifetime

2000 h

Series

VR

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

10%

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 2000 hours

Lead free reflow soldering

Capacitance values up to 33000 μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy