Nichicon 1000 μF Capacitor 63V dc, Radial, Through Hole - UHW1J102MHD6TN Radial Lead

This image is representative of the product range

Subtotal (1 pack of 250 units)*

PHP30,534.50

(exc. VAT)

PHP34,198.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
250 +PHP122.138PHP30,534.50

*price indicative

RS Stock No.:
243-7310
Mfr. Part No.:
UHW1J102MHD6TN
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Pin Count

2

Capacitor Ripple Current

2.9A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

12000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Tolerance

±20 %

Series

UHW

Leakage Current

630μA

Automotive Standard

No

Dissipation Factor

9%

COO (Country of Origin):
JP
The Nichicon's UHW series is miniature sized aluminium capacitor have high ripple current, high reliability and comes is smaller case size.

Lower impedance at high frequency range

Smaller case size and high ripple current

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy