Nichicon 1000 μF Capacitor 63V dc, Radial, Through Hole - UPM1J102MHD Radial Lead
- RS Stock No.:
- 520-1602
- Mfr. Part No.:
- UPM1J102MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP917.20
(exc. VAT)
PHP1,027.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 600 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP183.44 | PHP917.20 |
*price indicative
- RS Stock No.:
- 520-1602
- Mfr. Part No.:
- UPM1J102MHD
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 40mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.1A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | 2011/65/EU EU 2015/863, RoHS | |
| Lifetime | 5000 h | |
| Equivalent Series Resistance ESR | 0.03Ω | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Series | PM | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 40mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.1A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals 2011/65/EU EU 2015/863, RoHS | ||
Lifetime 5000 h | ||
Equivalent Series Resistance ESR 0.03Ω | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Series PM | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
Nichicon PM Series Electrolytic Capacitors
Features & Benefits:
Related links
- Nichicon 1000 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UVR1J102MHD Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UPW1J102MHD Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UVR1J102MHD1TN Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UHW1J102MHD6TN Radial Lead
- Nichicon 2200 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 63V dc Through Hole Radial Lead
