Nichicon 68 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 715-2937
- Mfr. Part No.:
- UPW1J680MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP163.80
(exc. VAT)
PHP183.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Plus 340 unit(s) shipping from November 23, 2026
- Final 190 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP16.38 | PHP163.80 |
*price indicative
- RS Stock No.:
- 715-2937
- Mfr. Part No.:
- UPW1J680MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 68μF | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 405mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Series | PW | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 68μF | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 405mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Series PW | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 9% | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 68 μF Capacitor 63V dc Through Hole - UPW1J680MPD Radial Lead
- Nichicon 2200 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 270 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 63V dc Through Hole Radial Lead
