Nichicon 68 μF Capacitor 63V dc, Radial, Through Hole - UPW1J680MPD Radial Lead
- RS Stock No.:
- 167-7765
- Mfr. Part No.:
- UPW1J680MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7765
- Mfr. Part No.:
- UPW1J680MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 68μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 405mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Series | PW | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 68μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 405mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Series PW | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 9% | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 68 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc Through Hole - UPS1J101MPD Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UVR1J102MHD Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UPW1J102MHD Radial Lead
- Nichicon 10 μF Capacitor 63V dc Through Hole - UVZ1J100MDD Radial Lead
- Nichicon 180 μF Capacitor 63V dc Through Hole - UHE1J181MPD Radial Lead
- Nichicon 1000 μF Capacitor 63V dc Through Hole - UVR1J102MHD1TN Radial Lead
- Nichicon 1500 μF Capacitor 63V dc Through Hole - UHE1J152MHD Radial Lead
