Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V331MCQADNGS Radial Can
- RS Stock No.:
- 860-912
- Mfr. Part No.:
- GYE1V331MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP620.53
(exc. VAT)
PHP694.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 490 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP62.053 | PHP620.53 |
| 100 - 490 | PHP38.449 | PHP384.49 |
| 500 - 990 | PHP29.782 | PHP297.82 |
| 1000 + | PHP18.81 | PHP188.10 |
*price indicative
- RS Stock No.:
- 860-912
- Mfr. Part No.:
- GYE1V331MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Series | GYE | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Series GYE | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for exceptional performance in high-reliability applications. It ensures low equivalent series resistance (ESR) to support a stable energy supply even in demanding conditions.
Category temperature range spans from -55°C to +125°C
Rated voltage options from 16V to 63V meet diverse circuit requirements
Capacitance tolerance of ±20% at 120Hz ensures dependable performance
Low ESR of 12mΩ maximises efficiency and reduces heat generation
Leakage current remains minimal, maximising device longevity
Related links
- Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V330MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V331MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYC1V331MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
