Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V330MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 38%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP635.28

(exc. VAT)

PHP711.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP31.764PHP635.28-
200 - 980PHP19.686PHP393.7238%
1000 - 1980PHP15.26PHP305.2051%
2000 +PHP9.636PHP192.7269%

*price indicative

Packaging Options:
RS Stock No.:
860-891
Mfr. Part No.:
GYB1V330MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

330μF

Voltage

35V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

5.8mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000

Standards/Approvals

RoHS

Tolerance ±

20%

Automotive Standard

AEC-Q200

Series

GYB

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor delivers high reliability and excellent ripple current performance. Ideal for applications requiring durability, it ensures efficient energy storage at elevated temperatures.

Category temperature range from -55 to +105°C for versatility in extreme conditions

Rated voltage range of 16 to 80V caters to diverse circuit requirements

Low ESR ensures improved energy efficiency and performance

Lifecycle endurance of 10,000 hours at 105°C enhances long-term reliability

Compliant with RoHS directives, underscoring environmental accountability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy