Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYC1V331MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP2,471.10

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP650.96

(exc. VAT)

PHP729.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP65.096PHP650.96-
100 - 490PHP40.385PHP403.85PHP2,471.10
500 - 990PHP31.257PHP312.57PHP16,919.50
1000 +PHP19.732PHP197.32PHP45,364.00

*price indicative

Packaging Options:
RS Stock No.:
860-899
Mfr. Part No.:
GYC1V331MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330μF

Product Type

Electrolytic Capacitor

Voltage

35V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

12.5mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

135°C

Lifetime

4000

Standards/Approvals

RoHS

Series

GYC

Automotive Standard

AEC-Q200

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitors offer exceptional performance in high-temperature applications, ensuring reliability and efficiency in various electronic circuits.

Category temperature range spans from -55 to +135°C for versatile use

Low equivalent series resistance (ESR) ensures optimal performance at high frequency

Rated voltage range from 16V to 80V accommodates various circuit requirements

Designed for a long shelf life, maintaining performance even after extended periods

Capacitance change remains within ±30% after the rated voltage is applied

Compliant with RoHS directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy