Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- RS Stock No.:
- 860-892
- Mfr. Part No.:
- GYB1V470MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP3,328.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP875.02
(exc. VAT)
PHP980.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP43.751 | PHP875.02 | - |
| 200 - 980 | PHP27.108 | PHP542.16 | PHP3,328.60 |
| 1000 - 1980 | PHP21.023 | PHP420.46 | PHP22,728.00 |
| 2000 + | PHP13.278 | PHP265.56 | PHP60,946.00 |
*price indicative
- RS Stock No.:
- 860-892
- Mfr. Part No.:
- GYB1V470MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | GYB | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series GYB | ||
- COO (Country of Origin):
- JP
The Nichicon aluminium electrolytic capacitor offers a robust solution for reliable energy storage and voltage stabilisation, performing effectively within a temperature range of –55 to +105°C.
High ripple current capability ensures efficient performance
Temperature characteristics maintain stability under varying conditions
Long lifespan of 10,000 hours at 105°C enhances reliability
Compliant with RoHS directive for eco-friendly use
Related links
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V470MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 150 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V151MCWADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V221MCWADNGS Radial Can
