Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP2,010.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP529.25

(exc. VAT)

PHP592.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP52.925PHP529.25-
100 - 490PHP32.825PHP328.25PHP2,010.00
500 - 990PHP25.448PHP254.48PHP13,738.50
1000 +PHP16.043PHP160.43PHP36,882.00

*price indicative

Packaging Options:
RS Stock No.:
860-950
Mfr. Part No.:
GYA1V221MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Electrolytic Capacitor

Voltage

35V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

4000

Automotive Standard

AEC-Q200

Series

GYA

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon electrolytic capacitor is designed for high reliability in demanding conditions, ensuring minimal ESR and effective ripple current management. Its optimal performance makes it Ideal for Advanced electronic applications requiring sustained capacitive stability.

Operating temperature range of –55 to +125°C for versatile applications

Rated capacitance of 220μF, providing sufficient energy storage

Leakage current is maintained below 0.12μA at 20°C, ensuring efficient operation

Tangent of loss angle (tan δ) is max. 0.12, signifying excellent energy dissipation

Compliant with RoHS directive, fulfilling environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy