Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V221MCWADNGS Radial Can
- RS Stock No.:
- 860-922
- Mfr. Part No.:
- GYF1V221MCWADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP590.10
(exc. VAT)
PHP660.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 480 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP59.01 | PHP590.10 |
| 100 - 490 | PHP36.605 | PHP366.05 |
| 500 - 990 | PHP28.307 | PHP283.07 |
| 1000 + | PHP17.888 | PHP178.88 |
*price indicative
- RS Stock No.:
- 860-922
- Mfr. Part No.:
- GYF1V221MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | GYF | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series GYF | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor provides reliable energy storage for high-performance applications. Designed for operation at elevated temperatures, it ensures longevity and stability under demanding conditions.
Categorised for a temperature range between -55 to +125°C
Rated voltage range from 16 to 63V for versatile applications
Capacitance values range from 33 to 1800μF with a tolerance of ± 20%
High ripple current capability enhances operational reliability
Endurance rated at 4000 hours at 125°C, ensuring long-term performance
Related links
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V221MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 150 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V151MCWADNGS Radial Can
