Nichicon 120 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V121MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 38%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP742.24

(exc. VAT)

PHP831.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP37.112PHP742.24-
200 - 980PHP23.005PHP460.1038%
1000 - 1980PHP17.796PHP355.9252%
2000 +PHP11.249PHP224.9869%

*price indicative

Packaging Options:
RS Stock No.:
860-920
Mfr. Part No.:
GYF1V121MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

120μF

Voltage

35V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

7.7mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

6mm

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

4000

Standards/Approvals

RoHS

Tolerance ±

20%

Automotive Standard

AEC-Q200

Series

GYF

COO (Country of Origin):
JP
The Nichicon capacitors deliver exceptional performance as high reliability aluminium electrolytic components designed for enhanced electrical characteristics. They excel in applications requiring stable capacitance at elevated temperatures, ensuring long service life under challenging conditions.

Category temperature range from –55 to +125°C

Rated capacitance range available from 33 to 1800μF

Compliant with RoHS directive (2011/65/EU,(EU)2015/863)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy