Nichicon 150 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UUD1C151MCL1GS SMD
- RS Stock No.:
- 832-186
- Mfr. Part No.:
- UUD1C151MCL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP631.60
(exc. VAT)
PHP707.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP25.264 | PHP631.60 |
| 250 - 1225 | PHP15.675 | PHP391.88 |
| 1250 - 2475 | PHP12.134 | PHP303.35 |
| 2500 + | PHP7.671 | PHP191.78 |
*price indicative
- RS Stock No.:
- 832-186
- Mfr. Part No.:
- UUD1C151MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 6.6mm | |
| Length | 7.7mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 280mArms | |
| Series | UUD | |
| Leakage Current | 24μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 6.6mm | ||
Length 7.7mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 280mArms | ||
Series UUD | ||
Leakage Current 24μA | ||
The Nichicon Aluminium electrolytic capacitor is designed for surface mounting on high-density PC boards, offering low impedance characteristics for superior performance in various electronic applications.
Category temperature range of –55 to +105°C ensures reliability in extreme conditions
Rated capacitance range spans 1 to 1500μF, providing versatility for different applications
Tangent of loss angle (tan δ) maintains max values of 0.16, enhancing efficiency
Leakage current is capped at 0.20 μA after two minutes under rated voltage for reliability
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C221MCL1GS SMD
- Nichicon 47 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C470MCL6GS SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C471MNL1GS SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V, Surface - EEEFN1C470UR SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFKC221XAV SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFK1C681GP SMD
- Panasonic 68 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C680R SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C220R SMD
