Nichicon 470 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C471MNL1GS SMD
- RS Stock No.:
- 832-170
- Mfr. Part No.:
- UCD1C471MNL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP806.78
(exc. VAT)
PHP903.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 480 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP40.339 | PHP806.78 |
| 200 - 980 | PHP25.034 | PHP500.68 |
| 1000 - 1980 | PHP19.363 | PHP387.26 |
| 2000 + | PHP12.217 | PHP244.34 |
*price indicative
- RS Stock No.:
- 832-170
- Mfr. Part No.:
- UCD1C471MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 8.3mm | |
| Length | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Width | 8.3mm | |
| Automotive Standard | AEC-Q200 | |
| Series | UCD | |
| Leakage Current | 7.7μA | |
| Tolerance ± | 20% | |
| Ripple Current | 600mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 8.3mm | ||
Length 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Width 8.3mm | ||
Automotive Standard AEC-Q200 | ||
Series UCD | ||
Leakage Current 7.7μA | ||
Tolerance ± 20% | ||
Ripple Current 600mArms | ||
The Nichicon Electrolytic capacitor provides reliable performance in electronic circuits by delivering stable capacitance and low leakage current, making it Ideal for various applications requiring effective energy storage and management.
Impedance rated at 0.16Ω ensures minimal resistance and heat generation during operation
Capacitance of 470μF allows for efficient power delivery and storage in Compact designs
Leakage current is maintained at a maximum of 0.036mA for enhanced longevity and reliability
Operating temperature ranges from -55°C to +105°C for compatibility in diverse environments
Related links
- Nichicon 150 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UUD1C151MCL1GS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C221MCL1GS SMD
- Nichicon 47 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C470MCL6GS SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V, Surface - EEEFN1C470UR SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFKC221XAV SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFK1C681GP SMD
- Panasonic 68 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C680R SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C220R SMD
