Nichicon 220 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C221MCL1GS SMD
- RS Stock No.:
- 832-168
- Mfr. Part No.:
- UCD1C221MCL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP654.65
(exc. VAT)
PHP733.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP26.186 | PHP654.65 |
| 250 - 1225 | PHP16.228 | PHP405.70 |
| 1250 - 2475 | PHP12.576 | PHP314.40 |
| 2500 + | PHP7.93 | PHP198.25 |
*price indicative
- RS Stock No.:
- 832-168
- Mfr. Part No.:
- UCD1C221MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 6.6mm | |
| Length | 7.7mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.6mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 290mArms | |
| Tolerance ± | 20% | |
| Series | UCD | |
| Leakage Current | 7.7μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 6.6mm | ||
Length 7.7mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 6.6mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 290mArms | ||
Tolerance ± 20% | ||
Series UCD | ||
Leakage Current 7.7μA | ||
Automotive Standard AEC-Q200 | ||
The Nichicon Aluminium electrolytic capacitor provides exceptional performance in Compact environments, ensuring reliable electrical charge storage and stability, making it Ideal for various electronic applications.
Operating temperature range from -40 to +105°C ensures reliability in diverse conditions
Capacitance of 220μF provides excellent energy storage for high-demand applications
Low leakage current maximises efficiency and prolongs operational longevity
Tolerates voltage ratings of 6.3V, adhering to stringent performance standards
Related links
- Nichicon 150 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UUD1C151MCL1GS SMD
- Nichicon 47 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C470MCL6GS SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C471MNL1GS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E221MNL1GS SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G271MELA SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V, Surface - EEEFN1C470UR SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFKC221XAV SMD
