Panasonic 680 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFK1C681GP SMD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP273.85

(exc. VAT)

PHP306.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45PHP54.77PHP273.85
50 - 120PHP52.032PHP260.16
125 - 495PHP49.43PHP247.15
500 - 2495PHP46.958PHP234.79
2500 +PHP44.61PHP223.05

*price indicative

Packaging Options:
RS Stock No.:
781-652
Mfr. Part No.:
EEEFK1C681GP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

16V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Reel pack

Polarity

Polar

Length

10.2mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Leakage Current

108.8μA

Ripple Current

850mArms

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

FK

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is a surface mount type designed for applications requiring optimal performance and durability. It functions effectively within a broad temperature range, making it Ideal for varied electronic environments.

Low impedance and improved ripple current capacity enhance performance

Capacitance tolerance of ±20% ensures reliable operation

Complies with AEC-Q200 and RoHS standards

33


22

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy