Panasonic 330 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFTC331XAL
- RS Stock No.:
- 783-096
- Mfr. Part No.:
- EEEFTC331XAL
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP232.55
(exc. VAT)
PHP260.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP46.51 | PHP232.55 |
| 50 - 120 | PHP30.22 | PHP151.10 |
| 125 - 495 | PHP18.416 | PHP92.08 |
| 500 - 2495 | PHP17.942 | PHP89.71 |
| 2500 + | PHP17.47 | PHP87.35 |
*price indicative
- RS Stock No.:
- 783-096
- Mfr. Part No.:
- EEEFTC331XAL
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 16V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Series | FT | |
| Leakage Current | 52.8μA | |
| Equivalent Series Resistance ESR | 0.16mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 16V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Series FT | ||
Leakage Current 52.8μA | ||
Equivalent Series Resistance ESR 0.16mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for high temperature applications, ensuring reliability during demanding conditions. Ideal for surface mount configurations, it meets stringent industry standards, making it a Crucial component in various electronic devices.
Low ESR
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
35
18
53
Related links
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C471P
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C220R SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFK1C681GP SMD
- Panasonic 560 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFK1C471GP
- Panasonic 68 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C680R SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFKC221XAV SMD
- Panasonic 330 μF Electrolytic Capacitor 16V, Surface Surface Mount - EEVFK1C332M Surface Mount
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC220UAR
