Panasonic 220 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFKC221XAV SMD
- RS Stock No.:
- 781-648
- Mfr. Part No.:
- EEEFKC221XAV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP408.46
(exc. VAT)
PHP457.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 29, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP81.692 | PHP408.46 | - |
| 50 - 245 | PHP50.712 | PHP253.56 | 37% |
| 250 - 495 | PHP39.278 | PHP196.39 | 51% |
| 500 + | PHP24.158 | PHP120.79 | 70% |
*price indicative
- RS Stock No.:
- 781-648
- Mfr. Part No.:
- EEEFKC221XAV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FK | |
| Tolerance ± | 20% | |
| Ripple Current | 280mArms | |
| Leakage Current | 35.2μA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FK | ||
Tolerance ± 20% | ||
Ripple Current 280mArms | ||
Leakage Current 35.2μA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
29
Related links
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C220R SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFK1C681GP SMD
- Panasonic 68 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C680R SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C471P
- Panasonic 560 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFK1C471GP
- Panasonic 330 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFTC331XAL
- Panasonic 330 μF Electrolytic Capacitor 16V, Surface Surface Mount - EEVFK1C332M Surface Mount
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC220UAR
