Nichicon 1000 μF Aluminium Electrolytic Capacitor 200V, Surface Through Hole - LLS2D102MELA SMD
- RS Stock No.:
- 832-154
- Mfr. Part No.:
- LLS2D102MELA
- Manufacturer:
- Nichicon
This image is representative of the product range
Add 20 more to save PHP1,364.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP718.27
(exc. VAT)
PHP804.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 250 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP359.135 | PHP718.27 | - |
| 20 - 98 | PHP290.905 | PHP581.81 | PHP1,364.60 |
| 100 - 198 | PHP222.67 | PHP445.34 | PHP13,646.50 |
| 200 + | PHP166.89 | PHP333.78 | PHP38,449.00 |
*price indicative
- RS Stock No.:
- 832-154
- Mfr. Part No.:
- LLS2D102MELA
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 200V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 1.34mA | |
| Series | LLS | |
| Ripple Current | 150mArms | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 200V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Leakage Current 1.34mA | ||
Series LLS | ||
Ripple Current 150mArms | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 200V, Surface Through Hole - LLS2D471MELY SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGG2D821MELA35 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
