Nichicon 4700 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - LLS1V472MELA SMD
- RS Stock No.:
- 832-152
- Mfr. Part No.:
- LLS1V472MELA
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP837.21
(exc. VAT)
PHP937.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | PHP167.442 | PHP837.21 |
| 50 - 245 | PHP135.54 | PHP677.70 |
| 250 - 495 | PHP103.822 | PHP519.11 |
| 500 + | PHP77.636 | PHP388.18 |
*price indicative
- RS Stock No.:
- 832-152
- Mfr. Part No.:
- LLS1V472MELA
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Ripple Current | 150mArms | |
| Leakage Current | 1.21mA | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Series | LLS | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4700μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Ripple Current 150mArms | ||
Leakage Current 1.21mA | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Series LLS | ||
The Nichicon Aluminium electrolytic capacitor offers robust performance designed for electronic circuit applications, ensuring efficient energy storage and discharge capabilities for optimal functionality.
Rated voltage of 35V supports a wide range of electronic applications
The capacitance Value of 4700μF allows for substantial energy storage
Designed for long life with rated ripple current of 1800mA at 85°C
Operating temperature range from -40°C to 85°C ensures versatility in diverse environments
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V221MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V220MCL1GS SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V331MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UCD1V220MCL1GS SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V471UP SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V101P SMD
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFK1V222SM SMD
