Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UCD1V220MCL1GS SMD
- RS Stock No.:
- 832-178
- Mfr. Part No.:
- UCD1V220MCL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP1,076.95
(exc. VAT)
PHP1,206.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 850 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 200 | PHP21.539 | PHP1,076.95 |
| 250 + | PHP21.115 | PHP1,055.75 |
*price indicative
- RS Stock No.:
- 832-178
- Mfr. Part No.:
- UCD1V220MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 5.3mm | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | UCD | |
| Ripple Current | 160mArms | |
| Tolerance ± | 20% | |
| Leakage Current | 7.7μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 22μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 5.3mm | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series UCD | ||
Ripple Current 160mArms | ||
Tolerance ± 20% | ||
Leakage Current 7.7μA | ||
The Nichicon Aluminium electrolytic capacitor provides reliable performance for electronic circuits, ensuring stable operation across a wide range of applications. Designed for efficiency, it excels in demanding environments with varying temperature ranges.
Category temperature range from -55 to +105°C for enhanced versatility
Rated capacitance of 220μF ensures effective energy storage
Low leakage current of 3μA maximises energy efficiency
Tangent of loss angle (tan δ) a maximum of 0.12 for improved performance
Related links
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V220MCL1GS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V221MNL1GS SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V331MNL1GS SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - LLS1V472MELA SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V101P SMD
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFK1V222SM SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V221UP SMD
