Nichicon 220 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V221MNL1GS SMD
- RS Stock No.:
- 832-109
- Mfr. Part No.:
- UUD1V221MNL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP803.10
(exc. VAT)
PHP899.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP40.155 | PHP803.10 |
| 200 - 980 | PHP24.895 | PHP497.90 |
| 1000 - 1980 | PHP19.271 | PHP385.42 |
| 2000 + | PHP12.171 | PHP243.42 |
*price indicative
- RS Stock No.:
- 832-109
- Mfr. Part No.:
- UUD1V221MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 8.3mm | |
| Length | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Width | 8.3mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | UUD | |
| Leakage Current | 77μA | |
| Ripple Current | 450mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 8.3mm | ||
Length 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Width 8.3mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series UUD | ||
Leakage Current 77μA | ||
Ripple Current 450mArms | ||
The Nichicon Electrolytic capacitor is designed for high-density PC boards, offering low impedance with a temperature range of up to +105°C. It ensures reliability in demanding electronic environments.
Suitable for automatic mounting machine fed with carrier tape
Compliant with the RoHS directive (2011/65/EU, (EU) 2015/863)
Endurance rated for 5000 hours at 105°C under load
Capacitance change within ±10% after soldering at 250°C
Related links
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - LLS1V472MELA SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V220MCL1GS SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V331MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UCD1V220MCL1GS SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V471UP SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V101P SMD
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFK1V222SM SMD
