Nichicon 330 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V331MNL1GS SMD
- RS Stock No.:
- 832-184
- Mfr. Part No.:
- UUD1V331MNL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP1,062.20
(exc. VAT)
PHP1,189.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 480 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 80 | PHP53.11 | PHP1,062.20 |
| 100 + | PHP52.049 | PHP1,040.98 |
*price indicative
- RS Stock No.:
- 832-184
- Mfr. Part No.:
- UUD1V331MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 10.3mm | |
| Length | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | UUD | |
| Leakage Current | 115.5μA | |
| Tolerance ± | 20% | |
| Ripple Current | 670mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 10.3mm | ||
Length 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Series UUD | ||
Leakage Current 115.5μA | ||
Tolerance ± 20% | ||
Ripple Current 670mArms | ||
The Nichicon Aluminium electrolytic capacitor is designed for low impedance applications, expertly crafted for surface mounting on high-density PC boards. Suitable for automatic mounting, it conforms to the RoHS directive and meets rigorous AEC-Q200 qualifications.
Ideal for low impedance applications, enhancing circuit performance
Temperature range from –55 to +105°C, suitable for diverse environments
Rated voltage of 35V ensures compatibility with various devices
Capacitance range of 330μF provides stable power supply
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V221MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V220MCL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UCD1V220MCL1GS SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - LLS1V472MELA SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFK1V222SM SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V101P SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V221UP SMD
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V331AL SMD
