Nichicon 1000 μF Aluminium Electrolytic Capacitor 160V, Surface Snap-In - LGN2C102MELB25 SMD
- RS Stock No.:
- 832-131
- Mfr. Part No.:
- LGN2C102MELB25
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP681.39
(exc. VAT)
PHP763.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP340.695 | PHP681.39 |
| 20 - 98 | PHP276.15 | PHP552.30 |
| 100 - 198 | PHP211.145 | PHP422.29 |
| 200 + | PHP158.13 | PHP316.26 |
*price indicative
- RS Stock No.:
- 832-131
- Mfr. Part No.:
- LGN2C102MELB25
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 160V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Automotive Standard | No | |
| Ripple Current | 2200mArms | |
| Leakage Current | 1.2mA | |
| Series | LGN | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 160V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Automotive Standard No | ||
Ripple Current 2200mArms | ||
Leakage Current 1.2mA | ||
Series LGN | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for reliable performance in electronic circuits. Featuring a Compact design, it operates efficiently at a temperature range of –40 to +105°C, ensuring durability and stability over extended periods.
Capacitance range of 1000μF provides versatile application options
Rated voltage of 450V ensures compatibility with various high-voltage circuits
Leakage current specification allows for minimal energy loss during operation
Tolerates a capacitance change within ±20% of the initial Value
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A122MELB25 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 420V, Surface Snap-In - LGNW6151MELA30 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G151MELA25 SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
