Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGX2W221MELC25 SMD
- RS Stock No.:
- 832-225
- Mfr. Part No.:
- LGX2W221MELC25
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,083.39
(exc. VAT)
PHP1,213.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP541.695 | PHP1,083.39 |
| 10 + | PHP525.56 | PHP1,051.12 |
*price indicative
- RS Stock No.:
- 832-225
- Mfr. Part No.:
- LGX2W221MELC25
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 35mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | LGX | |
| Automotive Standard | No | |
| Leakage Current | 940nA | |
| Ripple Current | 1100mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 35mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series LGX | ||
Automotive Standard No | ||
Leakage Current 940nA | ||
Ripple Current 1100mArms | ||
The Nichicon Electrolytic capacitor offers exceptional performance and reliability, designed specifically for power circuits requiring stable capacitance under varying conditions.
Suitable for applications up to 105°C with long life assurance
Provides a capacitance Value of 220μF with a voltage rating of 25V
Leakage current specifications meet rigorous performance standards
Capacitance tolerance is maintained within ±20% for consistent results
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W101MELA25 SMD
- Nichicon 270 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W271MELA40 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
