Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELB40 SMD
- RS Stock No.:
- 832-123
- Mfr. Part No.:
- LGA2W391MELB40
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,603.42
(exc. VAT)
PHP1,795.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 76 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | PHP801.71 | PHP1,603.42 | - |
| 10 + | PHP777.74 | PHP1,555.48 | 2% |
*price indicative
- RS Stock No.:
- 832-123
- Mfr. Part No.:
- LGA2W391MELB40
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 390μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Lifetime | 5000 h | |
| Leakage Current | 1.25mA | |
| Ripple Current | 2530mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Series | LGA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 390μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Lifetime 5000 h | ||
Leakage Current 1.25mA | ||
Ripple Current 2530mArms | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Series LGA | ||
The Nichicon Aluminium electrolytic capacitor offers high capacitance with outstanding ripple current performance, designed for long life applications under demanding conditions.
Category temperature range of -40 to +105°C ensures reliable operation in extreme environments
Rated voltage of 450V accommodates high-voltage applications
Capacitance tolerance of ±20% provides stable performance
Endurance rated for 5000 hours at 105°C under specified ripple conditions
Related links
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELA50 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGX2W221MELC25 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
