Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- RS Stock No.:
- 832-137
- Mfr. Part No.:
- LGN2W181MELA35
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP837.21
(exc. VAT)
PHP937.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP418.605 | PHP837.21 |
| 20 - 98 | PHP339.31 | PHP678.62 |
| 100 - 198 | PHP259.555 | PHP519.11 |
| 200 + | PHP194.55 | PHP389.10 |
*price indicative
- RS Stock No.:
- 832-137
- Mfr. Part No.:
- LGN2W181MELA35
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 180μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 35mm | |
| Length | 35mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Width | 25mm | |
| Series | LGN | |
| Automotive Standard | No | |
| Leakage Current | 850μA | |
| Tolerance ± | 20% | |
| Ripple Current | 870mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 180μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 35mm | ||
Length 35mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Width 25mm | ||
Series LGN | ||
Automotive Standard No | ||
Leakage Current 850μA | ||
Tolerance ± 20% | ||
Ripple Current 870mArms | ||
The Nichicon Aluminium electrolytic capacitor is designed for efficient performance under demanding conditions. It caters to applications requiring stability and reliability, particularly in temperature-sensitive environments.
Rated for ripple current of 1800 mArms at 105°C, ensuring robust performance
Operating temperature range from -40 to +105°C, providing versatility in various applications
Capacitance of 180 μF with a tolerance of ±20%, allowing for precise performance
Designed with a leakage current rating of 0.90 mA, ensuring minimal energy loss during operation
Related links
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W181MELA30 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
