Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W181MELA30 SMD
- RS Stock No.:
- 832-113
- Mfr. Part No.:
- LGA2W181MELA30
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP839.98
(exc. VAT)
PHP940.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP419.99 | PHP839.98 |
| 20 - 98 | PHP340.23 | PHP680.46 |
| 100 - 198 | PHP260.475 | PHP520.95 |
| 200 + | PHP195.01 | PHP390.02 |
*price indicative
- RS Stock No.:
- 832-113
- Mfr. Part No.:
- LGA2W181MELA30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 180μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Width | 25mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | LGA | |
| Leakage Current | 850μA | |
| Tolerance ± | 20% | |
| Ripple Current | 1320mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 180μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Width 25mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series LGA | ||
Leakage Current 850μA | ||
Tolerance ± 20% | ||
Ripple Current 1320mArms | ||
The Nichicon Aluminium electrolytic capacitor is designed for high capacitance and high ripple current applications, ensuring reliable performance even in demanding environments with a temperature range of -40 to +105°C.
Rated voltage of 450V ensures stability under high voltage conditions
Capacitance Value of 180μF provides robust energy storage
Endurance of 5000 hours at 105°C with applied ripple current guarantees long-lasting reliability
Leakage current specification of 0.85mA after 5 minutes demonstrates efficient energy management
Related links
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
