Nichicon 270 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W271MELA40 SMD
- RS Stock No.:
- 832-117
- Mfr. Part No.:
- LGA2W271MELA40
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,135.95
(exc. VAT)
PHP1,272.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP567.975 | PHP1,135.95 |
| 10 + | PHP550.92 | PHP1,101.84 |
*price indicative
- RS Stock No.:
- 832-117
- Mfr. Part No.:
- LGA2W271MELA40
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 270μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 25mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | LGA | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Leakage Current | 1.04mA | |
| Ripple Current | 1770mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 270μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 25mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series LGA | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Leakage Current 1.04mA | ||
Ripple Current 1770mArms | ||
The Nichicon Aluminium electrolytic capacitor is designed for high ripple current applications. Its robust construction allows for reliable performance, making it an Ideal choice for demanding electronic environments.
Operating temperature range of -40 to +105°C for versatile application
Rated voltage of 450V ensuring high reliability under stress
Capacitance of 270μF delivers substantial energy storage
Leakage current of less than or equal to the initial specified Value maintains efficiency
Related links
- Nichicon 270 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W271MELB30 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W181MELA30 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD
