Allied 680 μF Capacitor 200V, Solder - SLP681M200E3P3
- RS Stock No.:
- 816-905
- Mfr. Part No.:
- SLP681M200E3P3
- Manufacturer:
- Allied
Get a bulk buy discount
Add 250 more to save PHP2,225.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP22,261.65
(exc. VAT)
PHP24,933.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | PHP445.233 | PHP22,261.65 | - |
| 250 + | PHP436.333 | PHP21,816.65 | PHP2,225.00 |
*price indicative
- RS Stock No.:
- 816-905
- Mfr. Part No.:
- SLP681M200E3P3
- Manufacturer:
- Allied
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 200V | |
| Mount Type | Solder | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Solder | |
| Capacitor Ripple Current | 2.62A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Tolerance | 20 % | |
| Series | SLP68 | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Allied | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 200V | ||
Mount Type Solder | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Solder | ||
Capacitor Ripple Current 2.62A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Tolerance 20 % | ||
Series SLP68 | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
- COO (Country of Origin):
- CN
The Allied CDE Cornell Dubilier snap-in capacitor is designed for high-performance DC filtering and power supply applications. With a temperature rating of 105 °C and a lifespan of 3000 hours, it ensures reliability in demanding environments.
Rated for continuous operation up to 105 °C
Compact design allows for high capacitance in smaller case sizes
Suitable for various power supply applications, enhancing efficiency
Includes an extended endurance life of 3000 hours at rated voltage
Related links
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Axial Solder
- Allied 6800 μF Capacitor 35V, Solder - SLPX682M035E1P3
- Allied 940C1 Capacitor 1.5 μF 1000 V dc 500V ac, Through Hole
- Allied 1800 pF Capacitor 500V 5 % Tolerance, CD19 Radial
- Allied 560 pF Capacitor 1kV 5 % Tolerance, CDV19 Radial
- Allied 105M Capacitor 1 F 160V ac 250 V dc, Through Hole 2
- Allied 150 μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 381LX151M450K022
- Syfer Technology 680 pF Multilayer Ceramic Capacitor ±10 %
