Allied 105M Capacitor 1 F 160V ac 250 V dc, Through Hole 2
- RS Stock No.:
- 816-319
- Mfr. Part No.:
- 105MSR250K
- Manufacturer:
- Allied
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-319
- Mfr. Part No.:
- 105MSR250K
- Manufacturer:
- Allied
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied | |
| Product Type | Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 160V ac | |
| Series | 105M | |
| Rated DC Voltage | 250V dc | |
| Lead Pitch | 20mm | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 15mm | |
| Width | 10mm | |
| Length | 22.5mm | |
| Capacitance | 1F | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Allied | ||
Product Type Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 160V ac | ||
Series 105M | ||
Rated DC Voltage 250V dc | ||
Lead Pitch 20mm | ||
Automotive Standard No | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 15mm | ||
Width 10mm | ||
Length 22.5mm | ||
Capacitance 1F | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- CN
The Allied high-performance capacitor is designed for applications requiring efficiency in bypass and coupling functions, operating effectively within a wide temperature range of -55°C to +125°C.
Self-healing technology enhances reliability and longevity in circuit applications
Features a wide operating temperature range for versatile applications
Delivers excellent dissipation factor characteristics at specified frequencies
Supports low-cost solutions without compromising performance or durability
Related links
- Vishay MKT368 Film Capacitor 1 μF 160V ac 250 V dc, Through Hole
- WIMA MKS4 Film Capacitor 1 μF 160V ac 250 V dc, Through Hole
- Vishay MKT 1822 Film Capacitor 1 μF 160V ac 250 V dc, Through Hole
- TDK B32523 Film Capacitor 1 μF 160V ac 250 V dc, Through Hole 2
- TDK B32562 Film Capacitor 1 μF 160V ac 250 V dc, Through Hole 2
- TDK B32522 Film Capacitor 1 μF 160V ac 250 V dc, Through Hole 2
- TDK B32522 Film Capacitor 100 nF 160V ac 250 V dc, Through Hole 2
- WIMA MKS02 Film Capacitor 3.3 nF 160V ac 250 V dc, Through Hole
