Allied 150 μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 381LX151M450K022
- RS Stock No.:
- 816-320
- Mfr. Part No.:
- 381LX151M450K022
- Manufacturer:
- Allied
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP19,892.05
(exc. VAT)
PHP22,279.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 200 | PHP397.841 | PHP19,892.05 |
| 250 + | PHP389.876 | PHP19,493.80 |
*price indicative
- RS Stock No.:
- 816-320
- Mfr. Part No.:
- 381LX151M450K022
- Manufacturer:
- Allied
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 150μF | |
| Voltage | 450V dc | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 381LX | |
| Automotive Standard | No | |
| Tolerance | 20 | |
| Select all | ||
|---|---|---|
Brand Allied | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 150μF | ||
Voltage 450V dc | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 381LX | ||
Automotive Standard No | ||
Tolerance 20 | ||
- COO (Country of Origin):
- MX
The Allied Cornell Dubilier high ripple capacitor is designed for demanding applications where reliability and performance are crucial. It provides superior capacitance and longevity in rigorous environments, Ideal for power supply and motor drive circuits.
Offers a temperature range of –40 °C to +105 °C for extensive operational flexibility
Features a capacitance range from 33 μF to 150,000 μF to meet various application needs
Leakage current specifications ensure efficiency, limited to ≤3 √CV μA
Related links
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W561MELC50
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W331MELB45
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W181MELB30
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W471MELC45
