Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V, Surface - EEUFC0J102 Solder

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 35%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP236.96

(exc. VAT)

PHP265.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,735 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP47.392PHP236.96-
50 - 120PHP30.796PHP153.9835%
125 - 495PHP22.682PHP113.4152%
500 - 2495PHP14.384PHP71.9269%
2500 +PHP14.014PHP70.0770%

*price indicative

Packaging Options:
RS Stock No.:
781-641
Mfr. Part No.:
EEUFC0J102
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

6.3V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

ROHS

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.09Ω

Series

FC-A

Dissipation Factor

0.22%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. It features a robust construction tailored for endurance, ensuring longevity and low impedance for efficient operation.

Endurance rated at 105 °C for up to 3000 hours

Capacitance range of 1000 μF with a tolerance of ±20%

Low leakage current, enhancing device reliability

AEC-Q200 compliant and RoHS approved for safety

30


33

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy