Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface - ECEA0JKA470 Solder
- RS Stock No.:
- 781-603
- Mfr. Part No.:
- ECEA0JKA470
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP58.09
(exc. VAT)
PHP65.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5,970 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP11.618 | PHP58.09 | - |
| 125 - 495 | PHP7.746 | PHP38.73 | 33% |
| 500 - 2495 | PHP5.532 | PHP27.66 | 52% |
| 2500 + | PHP3.504 | PHP17.52 | 69% |
*price indicative
- RS Stock No.:
- 781-603
- Mfr. Part No.:
- ECEA0JKA470
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 6.3V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Rohs | |
| Lifetime | 1000 h | |
| Series | KA-A | |
| Automotive Standard | No | |
| Dissipation Factor | 0.24% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 6.3V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Rohs | ||
Lifetime 1000 h | ||
Series KA-A | ||
Automotive Standard No | ||
Dissipation Factor 0.24% | ||
- COO (Country of Origin):
- MY
The Panasonic Low profile aluminium electrolytic capacitor is designed for efficient energy storage in Compact electronic applications, featuring a height of just 7 mm for versatility in various circuit designs.
Category temperature range of -40 °C to +85 °C for versatile applications
Capacitance of 220 μF with a tolerance of ±20% for consistent performance
Endurance rated at 1000 hours at 85 °C enhances reliability and lifespan
30
36
66
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount - ECEA0JKS470 Solder
- Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount Solder - EEEHBJ470UAR
- Panasonic 220 μF Aluminium Electrolytic Capacitor 6.3V, Surface - ECA0JM221 Solder
- Panasonic 33 μF Aluminium Electrolytic Capacitor 6.3V, Surface - ECEA0JKS330 Solder
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V, Surface - EEUFC0J102 Solder
- Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFK0J331P Taping
- Panasonic 22 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFN0J220R Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFNJ471XUP Taping
