Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount - ECEA0JKS470 Solder

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP85.75

(exc. VAT)

PHP96.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 120PHP17.15PHP85.75
125 - 495PHP11.248PHP56.24
500 - 2495PHP8.298PHP41.49
2500 +PHP5.164PHP25.82

*price indicative

Packaging Options:
RS Stock No.:
781-606
Mfr. Part No.:
ECEA0JKS470
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

6.3V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface Mount

Packaging

Taping

Height

5mm

Polarity

Polar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

8.3mm

Lifetime

1000 h

Lead Pitch

3.4mm

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Equivalent Series Resistance ESR

8.14Ω

Series

KS-A

Dissipation Factor

0.24%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for reliability and efficiency in various electronic applications. This component features a low profile, making it suitable for Compact designs while maintaining excellent performance characteristics.

Endurance rating of 85 °C for 1000 hours ensures reliability in high-temperature settings

Capacitance range from 47 μF provides flexibility for circuit design

Capacitance tolerance of ±20 % ensures precision in performance

Compliance with RoHS regulations supports environmentally friendly manufacturing practices

32


41

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy