Panasonic 33 μF Aluminium Electrolytic Capacitor 6.3V, Surface - ECEA0JKS330 Solder
- RS Stock No.:
- 781-605
- Mfr. Part No.:
- ECEA0JKS330
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP737.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP85.75
(exc. VAT)
PHP96.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,965 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP17.15 | PHP85.75 | - |
| 125 - 495 | PHP11.248 | PHP56.24 | PHP737.75 |
| 500 - 2495 | PHP8.298 | PHP41.49 | PHP4,426.00 |
| 2500 + | PHP5.164 | PHP25.82 | PHP29,965.00 |
*price indicative
- RS Stock No.:
- 781-605
- Mfr. Part No.:
- ECEA0JKS330
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 33μF | |
| Voltage | 6.3V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 5mm | |
| Polarity | Polar | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | KS-A | |
| Dissipation Factor | 0.24% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 33μF | ||
Voltage 6.3V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 5mm | ||
Polarity Polar | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series KS-A | ||
Dissipation Factor 0.24% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for reliability and efficiency in various electronic applications. This component features a low profile, making it suitable for Compact designs while maintaining excellent performance characteristics.
Endurance rating of 85 °C for up to 1000 hours
Rated voltage range between 4 V and 50 V
Leakage current limits defined to ensure safety and efficiency
32
28
60
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 6.3V, Surface - ECA0JM221 Solder
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V, Surface - EEUFC0J102 Solder
- Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface - ECEA0JKA470 Solder
- Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount - ECEA0JKS470 Solder
- Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount Solder - EEEHBJ470UAR
- Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFK0J331P Taping
- Panasonic 22 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFN0J220R Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFNJ471XUP Taping
