Panasonic 10000 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount Surface Mount - EEEFK0J103SM

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP1,442.99

(exc. VAT)

PHP1,616.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 20PHP288.598PHP1,442.99
25 +PHP282.882PHP1,414.41

*price indicative

Packaging Options:
RS Stock No.:
781-660
Mfr. Part No.:
EEEFK0J103SM
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

6.3V

Mount Type

Surface Mount

Construction

Aluminium Electrolytic Capacitor

Packaging

Reel pack

Polarity

Polar

Height

21.5mm

Length

16.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Width

8.3mm

Automotive Standard

AEC-Q200

Series

FK

Equivalent Series Resistance ESR

0.033Ω

Leakage Current

630μA

Ripple Current

2060mArms

Dissipation Factor

0.3%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitors deliver high performance in demanding environments, ensuring reliability during extended use in electronic applications while supporting enhanced electrical characteristics and energy efficiency.

Endurance rating of 105 °C for 5000 hours ensures reliability

Capacitance tolerance of ±20 % leads to predictable performance

Vibration-proof design guarantees durability under stress

Compliant with AEC-Q200 standards for automotive applications

27


32

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy