Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFN0J102P Taping
- RS Stock No.:
- 781-516
- Mfr. Part No.:
- EEEFN0J102P
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP60.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP200.42
(exc. VAT)
PHP224.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 475 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP40.084 | PHP200.42 | - |
| 50 - 120 | PHP38.882 | PHP194.41 | PHP60.10 |
| 125 - 495 | PHP37.716 | PHP188.58 | PHP296.00 |
| 500 - 2495 | PHP36.584 | PHP182.92 | PHP1,750.00 |
| 2500 + | PHP35.486 | PHP177.43 | PHP11,495.00 |
*price indicative
- RS Stock No.:
- 781-516
- Mfr. Part No.:
- EEEFN0J102P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 6.3V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 8mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 h | |
| Width | 8.3mm | |
| Ripple Current | 600mArms | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.16Ω | |
| Series | FN | |
| Dissipation Factor | 0.26% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 6.3V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 8mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Lifetime 2000 h | ||
Width 8.3mm | ||
Ripple Current 600mArms | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.16Ω | ||
Series FN | ||
Dissipation Factor 0.26% | ||
- COO (Country of Origin):
- MY
30
Related links
- Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFN0J331XP Taping
- Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFK0J331P Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFNJ471XUP Taping
- Panasonic 22 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFN0J220R Taping
- Panasonic 1500 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFT0J152AP Taping
- Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFP0J331AP
- Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFK0J331AP
- Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount Solder - EEEHBJ470UAR
