Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFP0J331AP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP102.90

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP205.89

(exc. VAT)

PHP230.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP41.178PHP205.89-
50 - 120PHP39.12PHP195.60PHP102.90
125 - 495PHP37.164PHP185.82PHP501.75
500 - 2495PHP35.306PHP176.53PHP2,936.00
2500 +PHP33.54PHP167.70PHP19,095.00

*price indicative

Packaging Options:
RS Stock No.:
781-541
Mfr. Part No.:
EEEFP0J331AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

330μF

Voltage

6.3V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Polarity

Polar

Height

6.2mm

Length

6.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Width

8.3mm

Lifetime

2000 h

Ripple Current

500mArms

Automotive Standard

AEC-Q200

Series

FP

Equivalent Series Resistance ESR

0.18Ω

Dissipation Factor

0.26%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers reliable surface mount technology with a high temperature performance, Ideal for applications requiring enhanced endurance and compliance with international standards.

Endurance of 105 °C for 2000 hours ensures long-term reliability

Low equivalent series resistance (ESR) improves overall efficiency

AEC-Q200 compliant, meeting stringent automotive industry standards

RoHS compliant, supporting environmentally friendly applications

Compact design allows for efficient space utilisation in circuit layouts

26


41

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy