Panasonic 1500 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFT0J152AP Taping

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP983.80

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP281.96

(exc. VAT)

PHP315.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP56.392PHP281.96-
50 - 120PHP36.716PHP183.58PHP983.80
125 - 495PHP26.978PHP134.89PHP3,676.75
500 - 2495PHP17.242PHP86.21PHP19,575.00
2500 +PHP16.838PHP84.19PHP98,885.00

*price indicative

Packaging Options:
RS Stock No.:
781-543
Mfr. Part No.:
EEEFT0J152AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

6.3V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

10.2mm

Polarity

Polar

Length

10.2mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

ROHS

Width

8.3mm

Ripple Current

850mArms

Equivalent Series Resistance ESR

0.08Ω

Series

FT

Automotive Standard

AEC-Q200

Tolerance ±

20%

Dissipation Factor

0.26%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications. It functions effectively in surface mount conditions, ensuring reliable performance in electronic circuits requiring low ESR values.

Miniaturised design with low equivalent series resistance (ESR)

Vibration-proof options are available for enhanced durability

Compliance with AEC-Q200 and RoHS standards for safety

27


23

50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy